SCRs

Results: 169
Stocking Options
Environmental Options
Media
Marketplace Product
169Results
Applied FiltersRemove All

Showing
of 169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,937
In Stock
2,500
Factory
1 : £1.68000
Cut Tape (CT)
2,500 : £0.58603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
15 mA
1.6 V
3.84 A
6 A
6 mA
5 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
17,347
In Stock
1 : £1.96000
Cut Tape (CT)
2,500 : £0.54853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
2.56 A
4 A
6 mA
5 µA
25A, 30A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SJ6010DS2RP
SCR 600V 10A TO252
Littelfuse Inc.
10,206
In Stock
1 : £2.31000
Cut Tape (CT)
2,500 : £0.68419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
6.4 A
10 A
30 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SJ6020R2TP
SCR 600V 20A TO220AB
Littelfuse Inc.
570
In Stock
1 : £2.68000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SJ6020LTP
SCR 600V 20A ITO220AB
Littelfuse Inc.
574
In Stock
1 : £2.96000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6040R2TP
SJ6025R2TP
SCR 600V 25A TO220AB
Littelfuse Inc.
1,547
In Stock
1 : £2.98000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6040R2TP
SJ6025RTP
SCR 600V 25A TO220AB
Littelfuse Inc.
584
In Stock
1 : £2.98000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
S8012DRP
SJ6006DRP
SCR 600V 6A TO252
Littelfuse Inc.
2,593
In Stock
1 : £1.73000
Cut Tape (CT)
2,500 : £0.60888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
15 mA
1.6 V
3.84 A
6 A
6 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SJ6012R1TP
SCR 600V 12A TO220AB
Littelfuse Inc.
987
In Stock
1 : £2.23000
Tube
Tube
Active
600 V
1.5 V
6 mA
1.6 V
7.6 A
12 A
15 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
S8012DRP
SJ6012D1RP
SCR 600V 12A TO252
Littelfuse Inc.
1,170
In Stock
1 : £2.36000
Cut Tape (CT)
2,500 : £0.70843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SJ6020RTP
SCR 600V 20A TO220AB
Littelfuse Inc.
828
In Stock
1 : £2.68000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6025N2RP
SJ6025N2RP
SCR 600V 25A TO263
Littelfuse Inc.
488
In Stock
1 : £3.65000
Cut Tape (CT)
500 : £1.41106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Q4015LTHTP
SJ6025LTP
SCR 600V 25A ITO220AB
Littelfuse Inc.
567
In Stock
1 : £3.81000
Tube
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SJ6020NRP
SCR 600V 20A TO263
Littelfuse Inc.
1,000
In Stock
1 : £3.89000
Cut Tape (CT)
500 : £1.40446
Tape & Reel (TR)
500 : £1.20258
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
35 mA
1.6 V
12.8 A
20 A
75 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
S8012DRP
SJ6008D1RP
SCR 600V 8A TO252
Littelfuse Inc.
2,534
In Stock
1 : £1.70000
Cut Tape (CT)
2,500 : £0.59411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
6 mA
1.6 V
5.1 A
8 A
20 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SJ6010D1RP
SCR 600V 10A TO252
Littelfuse Inc.
2,274
In Stock
1 : £1.90000
Cut Tape (CT)
2,500 : £0.68698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
600 V
800 mV
200 µA
1.6 V
6.4 A
10 A
30 mA
10 µA
83A, 100A
Sensitive Gate
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
Q4015LTHTP
SJ6020L2TP
SCR 600V 20A ITO220AB
Littelfuse Inc.
600
In Stock
1 : £2.96000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SJ6025NRP
SCR 600V 25A TO263
Littelfuse Inc.
305
In Stock
1 : £3.09000
Cut Tape (CT)
500 : £1.31666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
75 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6025N2RP
SJ6020N2RP
SCR 600V 20A TO263
Littelfuse Inc.
580
In Stock
1 : £3.89000
Cut Tape (CT)
500 : £1.51170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
10 mA
1.6 V
12.8 A
20 A
35 mA
10 µA
225A, 300A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6040R2TP
SJ6016R2TP
SCR 600V 16A TO220AB
Littelfuse Inc.
598
In Stock
1 : £2.43000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
10 A
16 A
35 mA
10 µA
188A, 225A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SJ6025L2TP
SCR 600V 25A ITO220AB
Littelfuse Inc.
33
In Stock
1 : £3.21000
Tube
Tube
Active
600 V
1.5 V
10 mA
1.6 V
16 A
25 A
35 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
TO-251-3 Short Leads, IPAK, TO-251AA
SJ6012V1TP
SCR 600V 12A TO251
Littelfuse Inc.
689
In Stock
1 : £1.91000
Tube
Tube
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
S8012DRP
SJ6012DRP
SCR 600V 12A TO252
Littelfuse Inc.
428
In Stock
1 : £2.27000
Cut Tape (CT)
2,500 : £0.68351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
20 mA
1.6 V
7.6 A
12 A
40 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
Q4015LTHTP
SJ6016L1TP
SCR 600V 16A ITO220AB
Littelfuse Inc.
427
In Stock
1 : £2.30000
Tube
Tube
Active
600 V
1.5 V
6 mA
1.6 V
10 A
16 A
15 mA
10 µA
188A, 225A
Standard Recovery
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
SJ6016N1RP
SCR 600V 16A TO263
Littelfuse Inc.
490
In Stock
1 : £3.04000
Cut Tape (CT)
500 : £1.14054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
6 mA
1.6 V
10 A
16 A
15 mA
10 µA
188A, 225A
Standard Recovery
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Showing
of 169

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.