Through Hole Resistors

Results: 153
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
100 mOhms250 mOhms500 mOhms750 mOhms1 Ohms2 Ohms4 Ohms5 Ohms10 Ohms15 Ohms25 Ohms51 Ohms
Power (Watts)
0.5W, 1/2W1W2W3W5W
Features
-Non-Inductive
Temperature Coefficient
±20ppm/°C±50ppm/°C±90ppm/°C
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)0.130" Dia x 0.276" L (3.30mm x 7.00mm)0.180" Dia x 0.449" L (4.57mm x 11.40mm)0.217" Dia x 0.533" L (5.50mm x 13.54mm)0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
153Results
Applied FiltersRemove All

Showing
of 153
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
WHA-WNA250FE-T
WHA250FET
RES 250 OHM 1% 1/2W AXIAL
Ohmite
21,085
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.33045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active250 Ohms±1%0.5W, 1/2WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WH-WN-13
WHDR10FET
RES 0.1 OHM 1% 3W AXIAL
Ohmite
12,015
In Stock
1 : £0.79000
Cut Tape (CT)
500 : £0.35904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%3WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.217" Dia x 0.533" L (5.50mm x 13.54mm)-2-
WH-WN-20
WHER10FET
RES 0.1 OHM 1% 5W AXIAL
Ohmite
10,152
In Stock
1 : £0.82000
Cut Tape (CT)
500 : £0.37196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%5WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.295" Dia x 0.787" L (7.50mm x 20.00mm)-2-
WHC-WNC200FE-T
WHC200FET
RES 200 OHM 1% 2W AXIAL
Ohmite
5,693
In Stock
1 : £0.93000
Cut Tape (CT)
1,000 : £0.42636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active200 Ohms±1%2WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHC-WNC10RFE-T
WHC10RFET
RES 10 OHM 1% 2W AXIAL
Ohmite
8,711
In Stock
1 : £0.97000
Cut Tape (CT)
1,000 : £0.36827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%2WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHA-WNAR75FE-T
WHAR75FET
RES 0.75 OHM 1% 1/2W AXIAL
Ohmite
11,611
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active750 mOhms±1%0.5W, 1/2WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHB-WNB1R0FE-T
WHB1R0FET
RES 1 OHM 1% 1W AXIAL
Ohmite
20,235
In Stock
1 : £0.75000
Cut Tape (CT)
1,000 : £0.28497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Ohms±1%1WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WHB-WNB5R0FE-T
WHB5R0FET
RES 5 OHM 1% 1W AXIAL
Ohmite
11,130
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.31470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5 Ohms±1%1WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WHB-WNBR10FE-T
WHBR10FET
RES 0.1 OHM 1% 1W AXIAL
Ohmite
10,023
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.33244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%1WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WHA-WNAR25FE-T
WHAR25FET
RES 0.25 OHM 1% 1/2W AXIAL
Ohmite
3,445
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.33043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active250 mOhms±1%0.5W, 1/2WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHB-WNB200FE-T
WHB200FET
RES 200 OHM 1% 1W AXIAL
Ohmite
6,083
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.33655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active200 Ohms±1%1WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WHA-WNA100FE-T
WHA100FET
RES 100 OHM 1% 1/2W AXIAL
Ohmite
4,760
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.33964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±1%0.5W, 1/2WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHA-WNAR50FE-T
WHAR50FET
RES 0.5 OHM 1% 1/2W AXIAL
Ohmite
4,037
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.33936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active500 mOhms±1%0.5W, 1/2WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHC-WNCR10FE-T
WHCR10FET
RES 0.1 OHM 1% 2W AXIAL
Ohmite
3,071
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.33994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%2WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHC-WNC5R0FE-T
WHC5R0FET
RES 5 OHM 1% 2W AXIAL
Ohmite
3,782
In Stock
1 : £0.91000
Cut Tape (CT)
1,000 : £0.34555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5 Ohms±1%2WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHC-WNC1R0FE-T
WHC1R0FET
RES 1 OHM 1% 2W AXIAL
Ohmite
5,147
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.35600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Ohms±1%2WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHC-WNC1K0FE-T
WHC1K0FET
RES 1K OHM 1% 2W AXIAL
Ohmite
3,700
In Stock
1 : £0.96000
Cut Tape (CT)
1,000 : £0.36526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±1%2WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WH-WN-20
WHER50FET
RES 0.5 OHM 1% 5W AXIAL
Ohmite
2,285
In Stock
1 : £0.98000
Cut Tape (CT)
500 : £0.44880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active500 mOhms±1%5WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.295" Dia x 0.787" L (7.50mm x 20.00mm)-2-
WH-WN-20
WHE250FET
RES 250 OHM 1% 5W AXIAL
Ohmite
1,674
In Stock
1 : £0.98000
Cut Tape (CT)
500 : £0.44880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active250 Ohms±1%5WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.295" Dia x 0.787" L (7.50mm x 20.00mm)-2-
WHA-WNAR10FE-T
WHAR10FET
RES 0.1 OHM 1% 1/2W AXIAL
Ohmite
2,130
In Stock
1 : £1.01000
Cut Tape (CT)
1,000 : £0.38339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 mOhms±1%0.5W, 1/2WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHA-WNA10RFE-T
WHA10RFET
RES 10 OHM 1% 1/2W AXIAL
Ohmite
1,571
In Stock
1 : £1.05000
Cut Tape (CT)
1,000 : £0.40049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%0.5W, 1/2WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.100" Dia x 0.200" L (2.54mm x 5.08mm)-2-
WHC-WNC15RFE-T
WHC15RFET
RES 15 OHM 1% 2W AXIAL
Ohmite
1,240
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.42636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 Ohms±1%2WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
WHB-WNBR50FE-T
WHBR50FET
RES 0.5 OHM 1% 1W AXIAL
Ohmite
820
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.42636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active500 mOhms±1%1WWirewound-±90ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WHB-WNB250FE-T
WHB250FET
RES 250 OHM 1% 1W AXIAL
Ohmite
826
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.43702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active250 Ohms±1%1WWirewound-±20ppm/°C-55°C ~ 150°CAxialAxial0.130" Dia x 0.276" L (3.30mm x 7.00mm)-2-
WH-WN-20
WHE10RFET
RES 10 OHM 1% 5W AXIAL
Ohmite
792
In Stock
1 : £1.12000
Cut Tape (CT)
500 : £0.53856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%5WWirewound-±50ppm/°C-55°C ~ 150°CAxialAxial0.295" Dia x 0.787" L (7.50mm x 20.00mm)-2-
Showing
of 153

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).