Through Hole Resistors

Results: 12
Packaging
Cut Tape (CT)Tape & Box (TB)
Resistance
10 Ohms22 Ohms33 Ohms39 Ohms47 Ohms50 Ohms56 Ohms68 Ohms75 Ohms82 Ohms100 Ohms
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, SafetyFusible, Pulse Withstanding, Safety
Supplier Device Package
-Axial
Size / Dimension
0.394" Dia x 0.669" L (10.00mm x 17.00mm)0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
60,448
In Stock
1 : £0.71000
Cut Tape (CT)
250 : £0.38348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
3,893
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
2,029
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
1,969
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
1,241
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
68 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
969
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
767
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
50 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
425
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
56 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
750
In Stock
250 : £0.55632
Tape & Box (TB)
Tape & Box (TB)
Active
39 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.669" L (10.00mm x 17.00mm)
-
2
-
250
In Stock
250 : £0.55632
Tape & Box (TB)
Tape & Box (TB)
Active
75 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.669" L (10.00mm x 17.00mm)
-
2
-
250
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.55632
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 Ohms
±5%
5W
Wirewound
Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
Axial
0.394" Dia x 0.669" L (10.00mm x 17.00mm)
-
2
-
0
In Stock
Check Lead Time
250 : £0.55632
Tape & Box (TB)
Tape & Box (TB)
Active
82 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.669" L (10.00mm x 17.00mm)
-
2
-
Showing
of 12

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).