Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 5 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 70 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 80 mOhms | ±1% | 1W | Wirewound | Current Sense, Moisture Resistant | - | -55°C ~ 275°C | Axial | Axial | 0.120" Dia x 0.430" L (3.05mm x 10.92mm) | - | 2 | - |