Through Hole Resistors

Results: 214
Packaging
Cut Tape (CT)Tape & Box (TB)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
100 mOhms130 mOhms150 mOhms200 mOhms250 mOhms300 mOhms330 mOhms470 mOhms500 mOhms750 mOhms1 Ohms1.5 Ohms
Power (Watts)
1W3W5W
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)0.217" Dia x 0.650" L (5.50mm x 16.50mm)0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
214Results
Applied FiltersRemove All

Showing
of 214
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,724
In Stock
1 : £1.29000
Cut Tape (CT)
500 : £0.59230
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active130 mOhms±1%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.295" Dia x 1.024" L (7.50mm x 26.00mm)-2-
4,991
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.28710
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active250 mOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
4,742
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active50 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
4,030
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active820 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,849
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,715
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active270 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,703
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,695
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,622
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,247
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,158
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,028
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active30 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
1,546
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.25999
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
16,590
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.28055
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
7,722
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.28055
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
3,506
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.28055
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 mOhms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
2,251
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.28055
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 Ohms±1%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.169" Dia x 0.433" L (4.30mm x 11.00mm)-2-
46,978
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
24,001
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
4,718
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
3,799
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active750 mOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
2,958
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
2,611
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active12 Ohms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
2,244
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 kOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
2,183
In Stock
1 : £0.80000
Cut Tape (CT)
500 : £0.36596
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 mOhms±1%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 275°CAxialAxial0.217" Dia x 0.650" L (5.50mm x 16.50mm)-2-
Showing
of 214

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).