Through Hole Resistors

Results: 164
Packaging
BagBoxBulkCut Tape (CT)Tape & Box (TB)Tray
Resistance
10 Ohms15 Ohms20 Ohms22 Ohms33 Ohms47 Ohms68 Ohms100 Ohms150 Ohms200 Ohms220 Ohms330 Ohms
Power (Watts)
1W3W5W7W9W
Temperature Coefficient
±300ppm/°C±400ppm/°C
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.256" Dia x 0.689" L (6.50mm x 17.50mm)0.335" Dia x 0.984" L (8.50mm x 25.00mm)0.335" Dia x 1.181" L (8.50mm x 30.00mm)0.335" Dia x 1.575" L (8.50mm x 40.00mm)0.335" Dia x 2.087" L (8.50mm x 53.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
164Results
Applied FiltersRemove All

Showing
of 164
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
179,495
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.04226
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
83,244
In Stock
1 : £0.38000
Cut Tape (CT)
1,000 : £0.06787
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.197" Dia x 0.472" L (5.00mm x 12.00mm)-2-
5,079
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.08091
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
30,563
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.08495
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
10,054
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.08495
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
9,166
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.09685
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
17,358
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.15102
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
13,193
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.15102
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
10,020
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.15102
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
8,557
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.15102
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
90,644
In Stock
1 : £0.52000
Cut Tape (CT)
500 : £0.13288
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
199,530
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.13952
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
63,698
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.13952
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
9,343
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.13952
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
5,355
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.13952
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
4,002
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.13952
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
3,894
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.16478
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
6,327
In Stock
1 : £0.57000
Cut Tape (CT)
500 : £0.17302
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
5,046
In Stock
1 : £0.57000
Cut Tape (CT)
500 : £0.17302
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
3,561
In Stock
1 : £0.57000
Cut Tape (CT)
500 : £0.17302
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 kOhms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
4,202
In Stock
1 : £0.73000
Tray
Tray
Active10 Ohms±5%7WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.335" Dia x 1.181" L (8.50mm x 30.00mm)-2-
3,572
In Stock
1 : £0.73000
Tray
Tray
Active33 Ohms±5%7WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.335" Dia x 1.181" L (8.50mm x 30.00mm)-2-
9,737
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.04226
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
6,835
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.04226
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
6,525
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.05897
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%1WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 155°CAxialAxial0.197" Dia x 0.472" L (5.00mm x 12.00mm)-2-
Showing
of 164

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).