Through Hole Resistors

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
14,875
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
47 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
15,000
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
18 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
1,239
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
1,212
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
13,967
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
12,600
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
33 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
10,937
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
9,411
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
82 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
9,280
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
5,369
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
56 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
4,776
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
5,679
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
4,590
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
3,798
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2.7 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
9,458
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
601
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
476
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2.2 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
707
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
68 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
682
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
27 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
841
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1.2 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
21
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
0
In Stock
Check Lead Time
5,000 : £0.07012
Tape & Reel (TR)
Tape & Reel (TR)
Active
1.5 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
0
In Stock
Check Lead Time
5,000 : £0.07012
Tape & Reel (TR)
Tape & Reel (TR)
Active
1.8 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
0
In Stock
Check Lead Time
5,000 : £0.07012
Tape & Reel (TR)
Tape & Reel (TR)
Active
6.8 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
0
In Stock
Check Lead Time
5,000 : £0.07012
Tape & Reel (TR)
Tape & Reel (TR)
Active
39 Ohms
±10%
2W
Metal Film
Flame Proof, Fusible, Pulse Withstanding, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
Showing
of 25

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).