Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,918 In Stock | 2,000 : £0.07935 Tape & Box (TB) 1 : £0.27000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 680 mOhms | ±5% | 0.25W, 1/4W | - | Flame Retardant Coating, Safety | ±1000ppm/°C | -40°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
475 In Stock | 500 : £0.18000 Tape & Box (TB) 1 : £0.64000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 Ohms | ±5% | 2W | - | Flame Retardant Coating, Safety | ±350ppm/°C | -40°C ~ 155°C | Axial | Axial | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | - | 2 | - |