Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 10 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 40 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 40 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 mOhms | ±1% | 5W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.800" L x 0.157" W (20.32mm x 4.00mm) | 1.024" (26.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 40 mOhms | ±1% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 mOhms | ±1% | 3W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.600" L x 0.157" W (15.24mm x 4.00mm) | 0.630" (16.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 mOhms | ±5% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 mOhms | ±5% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 mOhms | ±5% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | Radial Lead | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 mOhms | ±5% | 1W | Metal Element | Current Sense, Pulse Withstanding | - | -55°C ~ 325°C | Radial | - | 0.450" L x 0.157" W (11.43mm x 4.00mm) | - | 2 | - |