Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : £0.31002 Tape & Reel (TR) | Tape & Reel (TR) | Active | 29.4 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Military, Moisture Resistant, Weldable | ±100ppm/°C | -65°C ~ 150°C | Axial | Axial | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 1,000 : £0.38041 Tape & Reel (TR) | Tape & Reel (TR) | Active | 29.4 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Military, Moisture Resistant, Weldable | ±100ppm/°C | -65°C ~ 150°C | Axial | Axial | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 500 : £0.54864 Tape & Reel (TR) | Tape & Reel (TR) | Active | 29.4 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Military, Moisture Resistant, Weldable | ±100ppm/°C | -65°C ~ 150°C | Axial | Axial | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : £2.01280 Bulk | Bulk | Active | 29.4 kOhms | ±1% | 0.25W, 1/4W | Metal Film | Military, Moisture Resistant, Weldable | ±100ppm/°C | -65°C ~ 150°C | Axial | Axial | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | - | 2 | S (0.001%) |