Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : £7.99110 Tape & Reel (TR) | Tape & Reel (TR) | Active | 110 mOhms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±650ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : £9.19410 Bulk | Bulk | Active | 110 mOhms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±650ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : £11.08180 Bulk | Bulk | Active | 110 mOhms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±650ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : £11.08180 Tape & Reel (TR) | Tape & Reel (TR) | Active | 110 mOhms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±650ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | S (0.001%) |