Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : £0.21120 Tape & Reel (TR) | Tape & Reel (TR) | Active | 475 Ohms | ±1% | 0.05W, 1/20W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | - | 2 | - | |||
0 In Stock | 500 : £0.67170 Tape & Reel (TR) | Tape & Reel (TR) | Active | 475 Ohms | ±1% | 0.05W, 1/20W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | - | 2 | - | |||
0 In Stock | 100 : £2.88400 Bulk | Bulk | Active | 475 Ohms | ±1% | 0.05W, 1/20W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | - | 2 | - | |||
0 In Stock | 100 : £3.46670 Bulk | Bulk | Active | 475 Ohms | ±1% | 0.05W, 1/20W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | - | 2 | - |