350 MOhms Through Hole Resistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Resistor
RES 350M OHM 1% 1/2W AXIAL
Stackpole Electronics Inc
0
In Stock
Check Lead Time
1,000 : £0.14627
Bulk
Bulk
Active
350 MOhms
±1%
0.5W, 1/2W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
-
2
-
RES 350M OHM 1% 1W RADIAL
RES 350M OHM 1% 1W RADIAL
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
350 MOhms
±1%
1W
Thick Film
High Voltage, Non-Inductive
100ppm/°C
-55°C ~ 110°C
Radial
Radial
0.580" L x 0.100" W (14.73mm x 2.54mm)
0.340" (8.64mm)
2
-
Showing
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).