Thin Film Capacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Mounting Type
Package / Case
Operating Temperature
Features
Size / Dimension
Height - Seated (Max)
2-SMD
SI CAPACITOR NON HERMETIC MMSM
Microchip Technology
0
In Stock
Check Lead Time
500 : £1.59862
Bulk
-
Bulk
Active
5 pF
±10%
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.043" L x 0.023" W (1.09mm x 0.58mm)
0.016" (0.41mm)
2-SMD
SI CAPACITOR NON HERMETIC MMSM
Microchip Technology
0
In Stock
Check Lead Time
500 : £1.59862
Tray
-
Tray
Active
2 pF
±10%
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.043" L x 0.023" W (1.09mm x 0.58mm)
0.016" (0.41mm)
2-SMD
SI CAPACITOR NON HERMETIC MMSM
Microchip Technology
0
In Stock
Check Lead Time
1,000 : £1.74479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10 pF
±10%
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.043" L x 0.023" W (1.09mm x 0.58mm)
0.016" (0.41mm)
2-SMD
SI CAPACITOR NON HERMETIC MMSM
Microchip Technology
0
In Stock
Check Lead Time
1,000 : £1.74479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
2 pF
±10%
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.043" L x 0.023" W (1.09mm x 0.58mm)
0.016" (0.41mm)
2-SMD
SI CAPACITOR NON HERMETIC MMSM
Microchip Technology
0
In Stock
Check Lead Time
1,000 : £1.74479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
5 pF
±10%
Surface Mount
0402 (1005 Metric)
-55°C ~ 125°C
RF, High Q, Low Loss
0.043" L x 0.023" W (1.09mm x 0.58mm)
0.016" (0.41mm)
Showing
of 5

Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.