Thin Film Capacitors

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Mounting Type
Package / Case
Operating Temperature
Features
Size / Dimension
Height - Seated (Max)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R6WT
CAP THIN FILM 2.6PF 16V 01005
TDK Corporation
3,396
In Stock
1 : £0.23000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
2.6 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R2WT
CAP THIN FILM 0.2PF 16V 01005
TDK Corporation
2,804
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
0.2 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R4WT
CAP THIN FILM 0.4PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
0.4 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R5WT
CAP THIN FILM 0.5PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
0.5 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R6WT
CAP THIN FILM 0.6PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
0.6 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R0WT
CAP THIN FILM 1PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
1 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R1WT
CAP THIN FILM 1.1PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.1 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R3WT
CAP THIN FILM 1.3PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.3 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R4WT
CAP THIN FILM 1.4PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.4 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R6WT
CAP THIN FILM 1.6PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.6 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R7WT
CAP THIN FILM 1.7PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.7 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R8WT
CAP THIN FILM 1.8PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1.8 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R9WT
CAP THIN FILM 1.9PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
1.9 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R0WT
CAP THIN FILM 2PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R1WT
CAP THIN FILM 2.1PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.1 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R2WT
CAP THIN FILM 2.2PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.2 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R3WT
CAP THIN FILM 2.3PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.3 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R4WT
CAP THIN FILM 2.4PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.4 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R5WT
CAP THIN FILM 2.5PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.5 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R7WT
CAP THIN FILM 2.7PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.7 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R8WT
CAP THIN FILM 2.8PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.8 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R9WT
CAP THIN FILM 2.9PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2.9 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C3R0WT
CAP THIN FILM 3PF 16V 01005
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
3 pF
±0.05pF
16 V
Surface Mount
01005 (0402 Metric)
-55°C ~ 125°C
General Purpose
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
Showing
of 23

Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.