Thermoelectric, Peltier Modules

Results: 2
Manufacturer
Laird Thermal Systems, Inc.Same Sky
Series
CPM-2H, arcTECUltraTEC™
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Size / Dimension
Square - 52.00mm L x 52.00mm WSquare - 70.00mm L x 70.00mm W
Qmax @ Th
59.0W @ 50°C340.6W @ 25°C
Delta Tmax @ Th
68°C @ 25°C70°C @ 50°C
Height
3.30mm26.50mm
Current - Max
8.5 A15.4 A
Voltage - Max
12 V36 V
Operating Temperature
35°C80°C
Features
Lead Wires, SealedLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
430857-501
430857-501
PELTIER UT15,288,F2,5252,TA,RTW6
Laird Thermal Systems, Inc.
71
In Stock
1 : £96.19000
Bulk
Bulk
Not For New Designs
Square - 52.00mm L x 52.00mm W
340.6W @ 25°C
68°C @ 25°C
3.30mm
1
15.4 A
36 V
1.97 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CPM-2H
CPM-2H
PELTIER COOLING UNIT
Same Sky
0
In Stock
Check Lead Time
1 : £68.58000
Box
Box
Active
Square - 70.00mm L x 70.00mm W
59.0W @ 50°C
70°C @ 50°C
26.50mm
1
8.5 A
12 V
-
35°C
Lead Wires, Sealed
Showing
of 2

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.