Thermoelectric, Peltier Assemblies

Results: 2
Packaging
BoxBulk
Weight
13 lbs (5.9 kg)-
Dimensions - Overall
400mm L x 169mm W x 181mm H400mm L x 181mm W x 169mm H
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
HET200VC
HET200VC
THERMOELECT ASSY AIR-AIR 200W
Delta Electronics
29
In Stock
6
Factory
1 : £730.20000
Box
Box
Active
Air to Air
200 W
12 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
13 lbs (5.9 kg)
400mm L x 169mm W x 181mm H
24VDC SLIM TYPE THERMOELECTRIC C
HET200VC-A01
24VDC SLIM TYPE THERMOELECTRIC C
Delta Electronics
0
In Stock
Check Lead Time
2 : £792.33000
Bulk
Bulk
Active
Air to Air
200 W
12 A
24 V
Cold Side / Warm Side
384 W
-40°C ~ 55°C
-
400mm L x 181mm W x 169mm H
Showing
of 2

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.