Thermoelectric, Peltier Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Operating Temperature
Weight
Dimensions - Overall
CTAxxx-0001-0x
CTA230-0001-03
THERMOELECT ASSY AIR-AIR 72W
Marlow Industries, Inc.
2
In Stock
1 : £439.35000
Box
Box
Active
Air to Air
72 W
3.7 A
24 V
Cold Side / Warm Side
-10°C ~ 60°C
4.9 lbs (2.2 kg)
230mm L x 120mm W
CTA230-0001-01
CTA230-0001-01
THERMOELECT ASSY AIR-AIR 72W
Marlow Industries, Inc.
0
In Stock
Check Lead Time
2 : £377.41000
Box
Box
Active
Air to Air
72 W
7.5 A
12 V
Cold Side / Warm Side
-10°C ~ 60°C
4.9 lbs (2.2 kg)
230mm L x 120mm W
Showing
of 2

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.