Thermoelectric, Peltier Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Heat Transfer Type | Power - Cooling | Current | Voltage | Fan Location | Power - Input | Operating Temperature | Weight | Dimensions - Overall | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : £1,659.64000 Bulk | Bulk | Active | Air to Air | 480 W | 19 A | 24 V | Cold Side / Warm Side | - | -40°C ~ 55°C | 29 lbs (13.2 kg) | 330mm L x 330mm W x 225.3mm H | |||
24 In Stock | 1 : £737.84000 Box | Box | Active | Air to Air | 193 W | 11.3 A | 24 V | Cold Side / Warm Side | 271 W | -10°C ~ 48°C | 16 lbs (7.3 kg) | 400mm L x 153mm W x 178mm H |