Thermoelectric, Peltier Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Heat Transfer Type | Power - Cooling | Current | Voltage | Fan Location | Power - Input | Operating Temperature | Weight | Dimensions - Overall | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : £197.77000 Box | Box | Active | Direct to Air | 44 W | 2.2 A | 24 V | Warm Side | 53 W | -10°C ~ 44°C | 1.3 lbs (589.7 g) | 120mm L x 100mm W x 73.8mm H | |||
50 Marketplace | 1 : £947.52000 Retail Package | - | Retail Package | Active | Direct to Air | 40 W | 5 A | 24 V | Warm Side | - | -10°C ~ 70°C | - | - |