Thermoelectric, Peltier Assemblies

Results: 11
Manufacturer
Laird Thermal Systems, Inc.Marlow Industries, Inc.
Series
Climatherm 230Outdoor CoolerPowerCoolSuperCoolTunnel
Packaging
BoxBulk
Heat Transfer Type
Air to AirDirect to AirLiquid to Air
Power - Cooling
72 W85 W102 W106 W115 W143 W166 W202 W325.81 W480 W
Current
3.7 A4.1 A4.2 A5.6 A6.4 A6.9 A7.9 A13.3 A19 A
Fan Location
Cold Side / Warm SideWarm Side
Power - Input
100 W129 W134 W319 W
Operating Temperature
-40°C ~ 55°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 50°C-10°C ~ 60°C
Weight
3.8 lbs (1.7 kg)4.9 lbs (2.2 kg)5.5 lbs (2.5 kg)9.0 lbs (4.1 kg)12 lbs (5.4 kg)29 lbs (13.2 kg)-
Dimensions - Overall
230mm L x 120mm W230mm L x 150mm W x 142mm H248mm L x 82.5mm W x 153.5mm H248mm L x 83mm W x 98mm H300mm L x 152mm W x 160.9mm H300mm L x 152mm W x 161mm H300mm L x 180mm W x 108mm H300mm L x 180mm W x 160mm H300mm L x 180mm W x 167mm H329.3mm L x 157.2mm W x 173.6mm H330mm L x 330mm W x 225.3mm H
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
4370000200000,4370000224000
43700000200000
THERMOELECT ASSY AIR-AIR 480W
Laird Thermal Systems, Inc.
46
In Stock
1 : £1,718.97000
Bulk
Bulk
Active
Air to Air
480 W
19 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
29 lbs (13.2 kg)
330mm L x 330mm W x 225.3mm H
9
In Stock
1 : £477.42000
Box
Box
Active
Air to Air
102 W
5.6 A
24 V
Cold Side / Warm Side
134 W
-10°C ~ 50°C
9.0 lbs (4.1 kg)
300mm L x 152mm W x 160.9mm H
19
In Stock
1 : £569.64000
Box
Box
Active
Air to Air
143 W
7.9 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
12 lbs (5.4 kg)
300mm L x 180mm W x 167mm H
387000612
387000612
THERMOELECT ASSY AIR-AIR 166W
Laird Thermal Systems, Inc.
3
In Stock
1 : £606.16000
Bulk
Bulk
Active
Air to Air
166 W
6.9 A
24 V
Cold Side / Warm Side
100 W
-20°C ~ 70°C
-
300mm L x 180mm W x 160mm H
387004253
387004253
SLA-400-24-02-00-00 SUPERCOOL
Laird Thermal Systems, Inc.
4
In Stock
1 : £859.61000
Box
Box
Active
Liquid to Air
325.81 W
13.3 A
24 V
Cold Side / Warm Side
319 W
-20°C ~ 60°C
-
329.3mm L x 157.2mm W x 173.6mm H
387000899
387000899
THERMOELECT ASSY AIR-AIR 85W
Laird Thermal Systems, Inc.
5
In Stock
1 : £323.46000
Box
Box
Active
Air to Air
85 W
4.2 A
24 V
Cold Side / Warm Side
-
-10°C ~ 50°C
5.5 lbs (2.5 kg)
248mm L x 82.5mm W x 153.5mm H
4
In Stock
1 : £477.98000
Box
Box
Active
Air to Air
115 W
6.4 A
24 V
Cold Side / Warm Side
129 W
-20°C ~ 60°C
-
230mm L x 150mm W x 142mm H
387000639
387000639
THERMOELECT ASSY LIQUID-AIR 202W
Laird Thermal Systems, Inc.
4
In Stock
1 : £610.61000
Bulk
Bulk
Active
Liquid to Air
202 W
6.9 A
24 V
Cold Side / Warm Side
100 W
-20°C ~ 70°C
-
300mm L x 180mm W x 108mm H
CTAxxx-0001-0x
CTA230-0001-03
THERMOELECT ASSY AIR-AIR 72W
Marlow Industries, Inc.
2
In Stock
1 : £439.35000
Box
Box
Active
Air to Air
72 W
3.7 A
24 V
Cold Side / Warm Side
-
-10°C ~ 60°C
4.9 lbs (2.2 kg)
230mm L x 120mm W
0
In Stock
Check Lead Time
1 : £537.72000
Box
Box
Active
Air to Air
102 W
5.6 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
9.0 lbs (4.1 kg)
300mm L x 152mm W x 161mm H
387000xxx
387000913
THERMOELECT ASSY DIRECT-AIR 106W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : £269.74000
Box
Box
Active
Direct to Air
106 W
4.1 A
24 V
Warm Side
-
-10°C ~ 50°C
3.8 lbs (1.7 kg)
248mm L x 83mm W x 98mm H
Showing
of 11

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.