Pads, Sheets

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP2000-0.015-00-58
SP2000-0.015-00-58
THERM PAD 19.05MMX12.7MM WHT
Bergquist
2,792
In Stock
1 : £5.00000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-00-1212
2191805
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
5
In Stock
1 : £340.55000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0200" (0.508mm)
Silicone Elastomer
Adhesive - One Side
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-00-104
SP2000-0.015-00-104
THERM PAD 25.4MMX19.05MM WHT
Bergquist
0
In Stock
1 : £2.66000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-00-54
SP2000-0.015-00-54
THERM PAD 19.05MMX12.7MM WHT
Bergquist
0
In Stock
1 : £11.18000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-00-1212
SP2000-0.010-00-1212
THERM PAD 304.8MMX304.8MM WHT
Bergquist
0
In Stock
1 : £231.73000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0100" (0.254mm)
Silicone Elastomer
-
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-AC-1212
SP2000-0.020-00-1212
THERM PAD 304.8MMX304.8MM WHT
Bergquist
0
In Stock
1 : £246.01000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0200" (0.508mm)
Silicone Elastomer
-
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-00-1212
SP2000-0.010-AC-1212
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
0
In Stock
1 : £252.11000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0100" (0.254mm)
Silicone Elastomer
Adhesive - One Side
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-00-1212
SP2000-0.015-00-1212
THERM PAD 304.8MMX304.8MM WHT
Bergquist
0
In Stock
1 : £257.98000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-AC-1212
SP2000-0.015-AC-1212
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
0
In Stock
1 : £334.81000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0150" (0.381mm)
Silicone Elastomer
Adhesive - One Side
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-00-104
SP2000-0.010-AC-124
THERM PAD 22.15MMX20.07MM W/ADH
Bergquist
0
In Stock
500 : £1.84758
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
22.15mm x 20.07mm
0.0100" (0.254mm)
Silicone Elastomer
Adhesive - One Side
Fiberglass
White
-
3.5W/m-K
THERM PAD 43.18X30.15MM WHT
SP2000-0.015-00-24
THERM PAD 43.18X30.15MM WHT
Bergquist
0
In Stock
Active
Bulk
Active
TO-3
Insulator Pad, Sheet
Rhombus
43.18mm x 30.15mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
-
3.5W/m-K
SP2000-0.015-00-104
SP2000-0.015-00-62
THERM PAD 19.05MMX15.24MM WHT
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 15.24mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-00-1212
2020-48
THERM PAD 25.4MMX25.4MM WHT
Bergquist
0
In Stock
Active
Bulk
Active
Rectifier
Pad, Sheet
Square
25.40mm x 25.40mm
0.0200" (0.508mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
Showing
of 13

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.