Pads, Sheets

Results: 2
Series
CHO-THERM® 1674CHO-THERM® T441
Usage
-TO-3
Shape
RhombusSquare
Outline
40.46mm x 27.94mm203.20mm x 203.20mm
Thickness
0.0080" (0.203mm)0.0100" (0.254mm)
Material
-Silicone
Adhesive
-Adhesive - One Side
Color
BluePink
Thermal Conductivity
1.0W/m-K1.1W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
69-11-42352-T441
69-11-42352-T441
THERM PAD 203.2MMX203.2MM PINK
Parker Chomerics
105
In Stock
1 : £12.26000
Bulk
Bulk
Active
-
Insulator Pad, Sheet
Square
203.20mm x 203.20mm
0.0080" (0.203mm)
-
-
Fiberglass
Pink
-
1.1W/m-K
60-12-4511-1674
60-12-4511-1674
THERM PAD 40.46X27.94MM W/ADH
Parker Chomerics
953
In Stock
1 : £0.92000
Bulk
Bulk
Active
TO-3
Insulator Pad, Sheet
Rhombus
40.46mm x 27.94mm
0.0100" (0.254mm)
Silicone
Adhesive - One Side
Fiberglass
Blue
-
1.0W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.