Pads, Sheets, Bridges

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP600-90
THERM PAD 21.84MMX18.8MM GREEN
Bergquist
19,097
In Stock
1 : £0.15000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
21.84mm x 18.80mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-104
THERM PAD 25.4MMX19.05MM GREEN
Bergquist
3,300
In Stock
1 : £0.95000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-54, 58
THERM PAD 19.05MMX12.7MM GREEN
Bergquist
5,659
In Stock
1 : £0.18000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-114
THERM PAD 24MMX21.01MM GREEN
Bergquist
2,639
In Stock
1 : £0.26000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
24.00mm x 21.01mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-02, 05
THERM PAD 41.91X28.96MM GREEN
Bergquist
279
In Stock
1 : £1.10000
Bulk
Bulk
Active
TO-3
Pad, Sheet
Rhombus
41.91mm x 28.96mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-58
THERM PAD 19.05MMX12.7MM GREEN
Bergquist
0
In Stock
Check Lead Time
1 : £0.53000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-43
THERM PAD 19.05MMX12.7MM GREEN
Bergquist
0
In Stock
Check Lead Time
1 : £0.25000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-02, 05
THERM PAD 45.21X31.75MM GREEN
Bergquist
0
In Stock
Check Lead Time
1 : £2.66000
Bulk
Bulk
Active
TO-3
Pad, Sheet
Rhombus
45.21mm x 31.75mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-22
THERM PAD 15.87MMX5.08MM GREEN
Bergquist
0
In Stock
Active
Bulk
Active
DO-4
Pad, Sheet
Round
15.87mm x 5.08mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
SP600-105
THERM PAD 36.83X21.29MM GREEN
Bergquist
0
In Stock
Active
Bulk
Active
SIP
Pad, Sheet
Rectangular
36.83mm x 21.29mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
Showing
of 10

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.