Pads, Sheets, Bridges

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
17,612
In Stock
1 : £0.36000
Box
Box
Active
TO-220
Interface Cap
Rectangular
21.50mm x 11.40mm x 5.80mm
0.0177" (0.450mm)
Silicone
-
-
Gray
-
1.9W/m-K
63,913
In Stock
1 : £0.48000
Box
Box
Active
TO-247
Interface Cap
Rectangular
28.50mm x 17.50mm x 5.80mm
0.0177" (0.450mm)
Silicone
-
-
Gray
-
1.9W/m-K
THINC22-TO220-16-11.4-5.8-0
CP22-TO220-16-11.4-5.8-0.3
THERM PAD 16MMX11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
36,000 : £0.10006
Box
Box
Obsolete
TO-220
Interface Cap
Rectangular
16.00mm x 11.40mm x 5.80mm
0.0120" (0.305mm)
Silicone
-
-
Gray
-
1.9W/m-K
THINC22-TO220-16-11.4-5.8-0.45
CP22-TO220-16-11.4-5.8-0.45
THERM PAD 16MMX11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
Check Lead Time
10,000 : £0.18326
Box
Box
Active
TO-220
Interface Cap
Rectangular
16.00mm x 11.40mm x 5.80mm
0.0177" (0.450mm)
Silicone
-
-
Gray
-
1.9W/m-K
0
In Stock
14,000 : £0.19414
Box
Box
Obsolete
TO-247
Interface Cap
Rectangular
28.50mm x 17.50mm x 5.80mm
0.0120" (0.305mm)
Silicone
-
-
Gray
-
1.9W/m-K
0
In Stock
20,000 : £0.27041
Box
Box
Obsolete
TO-220
Interface Cap
Rectangular
21.50mm x 11.40mm x 5.80mm
0.0120" (0.305mm)
Silicone
-
-
Gray
-
1.9W/m-K
THERM PAD 21.5X11.4MMX5.8MM GRAY
CP23-21.5-11.4-5.8-0.8
THERM PAD 21.5X11.4MMX5.8MM GRAY
t-Global Technology
0
In Stock
Obsolete
Box
Obsolete
-
Interface Cap
Rectangular
21.50mm x 11.40mm x 5.80mm
0.0315" (0.800mm)
Silicone
-
-
Gray
-
1.9W/m-K
Showing
of 7

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.