Pads, Sheets, Bridges

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP900S-0.009-00-54
THERM PAD 19.05MMX12.7MM PINK
Bergquist
21,759
In Stock
1 : £0.21000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-AC-54
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
19,734
In Stock
1 : £0.21000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-00-104
THERM PAD 25.4MMX19.05MM PINK
Bergquist
20,821
In Stock
1 : £0.26000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-54, 58, SP900EAAC-54, 58
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
1,631
In Stock
1 : £0.28000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-AC-1212
THERM PAD 304.8MMX304.8MM W/ADH
Bergquist
575
In Stock
1 : £28.14000
Bulk
Bulk
Active
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-54, 58, SP900EAAC-54, 58
THERM PAD 19.05MMX12.7MM PINK
Bergquist
12,215
In Stock
1 : £0.23000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-43
THERM PAD 19.05MMX12.7MM PINK
Bergquist
3,242
In Stock
1 : £0.28000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-00-114
THERM PAD 24MMX21.01MM PINK
Bergquist
1,010
In Stock
1 : £0.44000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
24.00mm x 21.01mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-02, 05, SP900EAAC-05
THERM PAD 41.91X28.96MM PINK
Bergquist
867
In Stock
1 : £0.99000
Bulk
Bulk
Active
TO-3
Pad, Sheet
Rhombus
41.91mm x 28.96mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-02, 05, SP900EAAC-05
THERM PAD 45.21X31.75MM PINK
Bergquist
1,854
In Stock
1 : £1.02000
Bulk
Bulk
Active
TO-3
Pad, Sheet
Rhombus
45.21mm x 31.75mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-00-90
THERM PAD 21.84MMX18.8MM PINK
Bergquist
0
In Stock
Check Lead Time
1 : £0.25000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
21.84mm x 18.80mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-105
THERM PAD 36.83X21.29MM PINK
Bergquist
0
In Stock
Check Lead Time
1 : £0.56000
Bulk
Bulk
Active
SIP
Pad, Sheet
Rectangular
36.83mm x 21.29mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
12X12 SHEET NON ADHESIVE .009
12X12 SHEET NON ADHESIVE .009
Bergquist
0
In Stock
Check Lead Time
25 : £33.18360
Bulk
Bulk
Active
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-25
THERM PAD 25.4MMX6.6MM PINK
Bergquist
0
In Stock
Active
Bulk
Active
DO-5
Pad, Sheet
Round
25.40mm x 6.60mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-02, 05, SP900EAAC-05
THERM PAD 41.91X28.96MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
TO-3
Pad, Sheet
Rhombus
41.91mm x 28.96mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
THERM PAD 6.35MM DIA PINK
THERM PAD 6.35MM DIA PINK
Bergquist
0
In Stock
Active
Bulk
Active
TO-18
Pad, Sheet
Round
6.35mm Dia
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-0.009-AC-62
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
Showing
of 17

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.