Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : £5.59000 Bulk | Bulk | Active | Board Level | TO-3, DO-5, Stud Mount | Press Fit | Rectangular, Fins | 3.000" (76.20mm) | 4.750" (120.65mm) | - | 2.625" (66.67mm) | 50.0W @ 58°C | 0.70°C/W @ 250 LFM | 1.16°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 75 : £13.45320 Bulk | Bulk | Active | Board Level, Extrusion | TO-3, DO-5, Stud Mount | Press Fit | Rectangular, Fins | 3.000" (76.20mm) | 4.750" (120.65mm) | - | 2.625" (66.67mm) | 50.0W @ 58°C | 0.70°C/W @ 250 LFM | 1.16°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 75 : £15.87280 Bulk | Bulk | Active | Board Level, Extrusion | TO-3, DO-5, Stud Mount | Press Fit | Rectangular, Fins | 3.000" (76.20mm) | 4.750" (120.65mm) | - | 2.625" (66.67mm) | 50.0W @ 58°C | 0.70°C/W @ 250 LFM | 1.16°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 75 : £16.95933 Bulk | Bulk | Active | Board Level, Extrusion | TO-3, DO-5, Stud Mount | Press Fit | Rectangular, Fins | 3.000" (76.20mm) | 4.750" (120.65mm) | - | 2.625" (66.67mm) | 50.0W @ 58°C | 0.70°C/W @ 250 LFM | 1.16°C/W | Aluminum | Black Anodized |