Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : £1.94000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 1.5W @ 40°C | 10.00°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : £1.30000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 1.5W @ 40°C | 10.00°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized |