Heat Pipes, Vapor Chambers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attachment Method
Shape
Power - Cooling
Thermal Resistance
Wick Type
Length
Width
Height
Diameter
Operating Temperature
Features
Material
Platform
HP-CWS-R03-200-N
HP-CWS-R03-200-N
HEAT PIPE ROUND 3 OD 200MM
Boyd Laconia, LLC
3,085
In Stock
1 : £6.63000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
13.0W @ 200mm
-
Sintered
7.874" (200.00mm)
-
-
0.118" (3.00mm) OD
-55°C ~ 180°C
-
Copper
-
378
In Stock
1 : £6.84000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
25.0W @ 250mm
-
Sintered
9.843" (250.00mm)
-
-
0.157" (4.00mm) OD
30°C ~ 120°C
-
Copper
-
142
In Stock
1 : £10.35000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
64.9W @ 300mm
-
Sintered
11.811" (300.00mm)
-
-
0.315" (8.00mm) OD
30°C ~ 120°C
-
Copper
-
Showing
of 3

Heat Pipes, Vapor Chambers


Thermal Heat Pipes or Vapor Chambers are devices that transfers heat between two interfaces with the liquid heating to a vapor on the hot interface and traveling to the cold interface and turning back to a liquid. The shapes are flat, rectangular, round, and square with power cooling, thermal resistance, and wick type being their identity.