Adhesives, Epoxies, Greases, Pastes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
9460TC-3ML
9460TC-3ML
THERMALLY CONDUCTIVE 1-PART EPOX
MG Chemicals
152
In Stock
1 : £18.65000
Bulk
Bulk
Active
Epoxy Adhesive
3 ml Syringe
-85°F ~ 302°F (-65°C ~ 150°C)
White
0.80W/m-K
-
14 Months
50°F ~ 86°F (10°C ~ 30°C)
EPOXY WHITE 10 ML SYRINGE 9460TC
9460TC-10ML
EPOXY WHITE 10 ML SYRINGE 9460TC
MG Chemicals
0
In Stock
Check Lead Time
140 : £24.90621
Bulk
Bulk
Active
Epoxy Adhesive
10 ml Syringe
-85°F ~ 302°F (-65°C ~ 150°C)
White
0.80W/m-K
-
-
86°F (30°C) or Below
Showing
of 2

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.