Adhesives, Epoxies, Greases, Pastes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
65-00-GEL75-0010
65-00-GEL75-0010
THERM-A-GAP GEL 75 7.5 W/M-K DIS
Parker Chomerics
152
In Stock
1 : £37.72000
Bottle
Bottle
Active
Silicone Gel
10cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
White
7.50W/m-K
Low Outgassing (ASTM E595)
18 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-02-GEL75-0030
65-02-GEL75-0030
THERM-A-GAP GEL 75 7.5 W/M-K DIS
Parker Chomerics
52
In Stock
1 : £50.45000
Bottle
Bottle
Active
Silicone Gel
30cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
White
7.50W/m-K
Low Outgassing (ASTM E595)
18 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-1P-GEL75-2500
65-1P-GEL75-2500
THERM-A-GAP GEL 75 7.5 W/M-K DIS
Parker Chomerics
0
In Stock
Check Lead Time
1 : £1,529.78000
Pail
Pail
Active
Silicone Gel
1 gal Pail
-67°F ~ 392°F (-55°C ~ 200°C)
White
7.50W/m-K
Low Outgassing (ASTM E595)
18 Months
50°F ~ 90°F (10°C ~ 32.22°C)
Showing
of 3

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.