Test Points

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
S1751-46
PC TEST POINT NATURAL
Harwin Inc.
65,599
In Stock
1 : £0.17000
Bulk
Bulk
Active
PC Test Point
Surface Mount
Natural
-
0.128" L x 0.065" W (3.25mm x 1.65mm)
0.079" (2.00mm)
Tin
No Insulation
Brass
S1751-46R
PC TEST POINT NATURAL
Harwin Inc.
224,023
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.11666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.128" L x 0.064" W (3.25mm x 1.63mm)
0.079" (2.00mm)
Tin
No Insulation
Brass
S1751-06R
PC TEST POINT NATURAL
Harwin Inc.
0
In Stock
50,000 : £0.06840
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
PC Test Point
Surface Mount
Natural
-
0.128" L x 0.065" W (3.25mm x 1.65mm)
0.079" (2.00mm)
Tin-Lead
No Insulation
Brass
S1751-06R
PC TEST POINT NATURAL
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
PC Test Point
Surface Mount
Natural
-
0.128" L x 0.065" W (3.25mm x 1.65mm)
0.079" (2.00mm)
Tin-Lead
No Insulation
Brass
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).