Test Points

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
S2751
S2751-46R
PC TEST POINT NATURAL
Harwin Inc.
87,570
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.09961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Tin
No Insulation
Brass
5016, 5018 PC Test Point, Compact, 0.38mm
5016
PC TEST POINT COMPACT
Keystone Electronics
314,151
In Stock
2,491,000
Factory
1 : £0.34000
Cut Tape (CT)
1,000 : £0.15149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Compact
Surface Mount
-
-
0.150" L x 0.112" W (3.81mm x 2.84mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
5015
5017
PC TEST POINT MINIATURE
Keystone Electronics
104,879
In Stock
680,000
Factory
1 : £0.36000
Cut Tape (CT)
5,000 : £0.13574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).