Jumper, Specialty

Results: 9
Packaging
BagBulk
Configuration
Alligator to Grabber, HookGrabber, Hook to Grabber, Hook
1st Connector
Alligator Clip, Miniature, InsulatedMicro Hook
Cable Length
6.0" (152.40mm)12.0" (304.80mm)24.0" (609.60mm)
Contents
1 Lead, Black1 Lead, Red10 Leads, Multiple Colors
Voltage - Rated
1000V (1kV)-
Temperature Range
221°F (105°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Current Rating (Amps)
Temperature Range
204XM-12-S
204XM-12-S
MICRO HK TO MICRO HK 12" 10PC
E-Z-Hook
93
In Stock
1 : £43.79000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
12.0" (304.80mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
229XM-12BLK
229XM-12BLK
TST LEAD GATOR TO MICRO HOOK 12"
E-Z-Hook
38
In Stock
1 : £4.61000
Bag
Bag
Active
Alligator to Grabber, Hook
Alligator Clip, Miniature, Insulated
Micro Hook
12.0" (304.80mm)
1 Lead, Black
Poly-Vinyl Chloride (PVC)
22 AWG
-
-
-
229XM-12RED
229XM-12RED
TST LEAD GATOR TO MICRO HOOK 12"
E-Z-Hook
38
In Stock
1 : £4.61000
Bag
Bag
Active
Alligator to Grabber, Hook
Alligator Clip, Miniature, Insulated
Micro Hook
12.0" (304.80mm)
1 Lead, Red
Poly-Vinyl Chloride (PVC)
22 AWG
-
-
-
204XM-XX RED
204XM-12RED
MICRO HOOK TO MICRO HOOK 12"
E-Z-Hook
38
In Stock
1 : £4.69000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
12.0" (304.80mm)
1 Lead, Red
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
204XM-XX BLK
204XM-24 BLK
MICRO HOOK TO MICRO HOOK 24"
E-Z-Hook
39
In Stock
1 : £4.84000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
24.0" (609.60mm)
1 Lead, Black
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
204XM-24-S
204XM-24-S
MICRO HOOK TO MCRO HOOK 24" 10PC
E-Z-Hook
16
In Stock
1 : £43.45000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
24.0" (609.60mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
204XM-18-S
204XM-6-S
MICRO HOOK TO MICRO HOOK 6" 10PC
E-Z-Hook
8
In Stock
1 : £43.79000
Bag
Bag
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
6.0" (152.40mm)
10 Leads, Multiple Colors
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
204XM-XX BLK
204XM-12BLK
MICRO HOOK TO MICRO HOOK 12"
E-Z-Hook
11
In Stock
1 : £4.69000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
12.0" (304.80mm)
1 Lead, Black
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
204XM-XX RED
204XM-24RED
MICRO HOOK TO MICRO HOOK 24"
E-Z-Hook
0
In Stock
Check Lead Time
1 : £4.79000
Bulk
Bulk
Active
Grabber, Hook to Grabber, Hook
Micro Hook
Micro Hook
24.0" (609.60mm)
1 Lead, Red
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
2.5 A
221°F (105°C)
Showing
of 9

Jumper, Specialty


Test Leads and Jumpers are cables with some type of clip and/or connector on each end that are used for taking measurements and testing circuits. The connector types are alligator, banana, bantam plug, BNC, grabber, pin tip, hook, pincer, socket, spade terminal, tip plug, test probe, phone plug, wire leads, and 66 block.