IC Clips

Results: 10
Series
923927
Packaging
BoxBulkTray
Type
DIP, .300"DIP, .600"DIP, 0.3" Row SpacingDIP, 0.5 to 0.6" Row SpacingPLCC, .050"
Number of Positions or Pins (Grid)
8 (2 x 4)14 (2 x 7)24 (2 x 12)28 (2 x 14)40 (2 x 20)68 (4 x 17)
Contact Finish
-Gold
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Contact Finish
Contact Material
923675-68
923675-68
TEST CLIP PLCC 68 (4 X 17)
3M
191
In Stock
1 : £81.04000
Tray
Tray
Active
PLCC, .050"
68 (4 x 17)
Gold
Copper Alloy
923695
923695
TEST CLIP DIP 8 (2 X 4)
3M
10
In Stock
1 : £22.78000
Tray
Tray
Active
DIP, .300"
8 (2 x 4)
-
Copper Alloy
923690-08
923690-08
TEST CLIP DIP 8 (2 X 4)
3M
18
In Stock
1 : £24.54000
Box
Box
Active
DIP, .300"
8 (2 x 4)
-
Copper Alloy
923690-14
923690-14
TEST CLIP DIP 14 (2 X 7)
3M
24
In Stock
1 : £25.48000
Bulk
Bulk
Active
DIP, .300"
14 (2 x 7)
-
Copper Alloy
923739-08
923739-08
TEST CLIP DIP 8 (2 X 4)
3M
8
In Stock
1 : £29.62000
Box
Box
Active
DIP, .300"
8 (2 x 4)
Gold
Copper Alloy
923739-28
923739-28
TEST CLIP DIP 28 (2 X 14)
3M
15
In Stock
1 : £74.10000
Box
Box
Active
DIP, .600"
28 (2 x 14)
Gold
Copper Alloy
927739-08
927739-08
TEST CLIP DIP 8 (2 X 4)
3M
11
In Stock
1 : £45.91000
Box
Box
Active
DIP, 0.3" Row Spacing
8 (2 x 4)
Gold
Copper Alloy
927739-40
927739-40
TEST CLIP DIP 40 (2 X 20)
3M
0
In Stock
Check Lead Time
1 : £130.28000
Box
Box
Active
DIP, 0.5 to 0.6" Row Spacing
40 (2 x 20)
Gold
Copper Alloy
927738-28
927738-28
TEST CLIP DIP 28 (2 X 14)
3M
0
In Stock
Check Lead Time
1 : £281.62000
Box
Box
Active
DIP, 0.3" Row Spacing
28 (2 x 14)
Gold
Copper Alloy
927738-24
927738-24
TEST CLIP DIP 24 (2 X 12)
3M
0
In Stock
Check Lead Time
10 : £85.34300
Box
Box
Active
DIP, 0.3" Row Spacing
24 (2 x 12)
Gold
Copper Alloy
Showing
of 10

IC Clips


Test Clips for ICs are most often used between an IC chip and a measurement device to provide a temporary electrical connection. Items in this family are spring loaded and have multiple contact points designed to be attached to the leads of an IC. The types of ICs are DIP, LCC, PLCC, QFP, SOIC, and SSOP, with the number of positions ranging from 8 (1 x 8 or 2 x 4) to 240 (17 x 17).