Grabbers, Hooks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Hook Type | Hook, Pincer Opening | Features | Length | Length - Barrel | Temperature Range | Termination | Color | Quantity | For Use With/Related Products | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer - SMD | 0.031 ~ 0.020" (0.80 ~ 0.50mm) | Lever Style | 2.480" (63.00mm) | 1.378" (35.00mm) | 32°F ~ 158°F (0°C ~ 70°C) | - | Green | 1 Piece | Logic Analyzer, Oscillioscope | |||
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer - SMD | 0.031 ~ 0.020" (0.80 ~ 0.50mm) | Lever Style | 1.693" (43.00mm) | 0.591" (15.00mm) | 32°F ~ 158°F (0°C ~ 70°C) | - | Green | 1 Piece | Logic Analyzer, Oscillioscope | |||
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer - SMD | 0.049 ~ 0.012" (1.25 ~ 0.30mm) | Lever Style | 0.957" (24.30mm) | 0.051" (1.30mm) | 32°F ~ 158°F (0°C ~ 70°C) | Pin | Green, Yellow | 2 Pieces | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | Green, Yellow | 1 Piece | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer - SMD | 0.049 ~ 0.012" (1.25 ~ 0.30mm) | Lever Style | 1.457" (37.00mm) | 0.551" (14.00mm) | 32°F ~ 158°F (0°C ~ 70°C) | Pin | Green, Yellow | 2 Pieces | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer - SMD | 0.020 ~ 0.008" (0.50 ~ 0.20mm) | Lever Style | 1.378" (35.00mm) | 0.315" (8.00mm) | 32°F ~ 158°F (0°C ~ 70°C) | - | Green, Yellow | 2 Pieces | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Micro | Grabber, Pincer | 0.049 ~ 0.012" (1.25 ~ 0.30mm) | Lever Style | 1.102" (27.99mm) | 0.512" (13.00mm) | 32°F ~ 158°F (0°C ~ 70°C) | Pin | Multiple | 1 Piece | - |