Alligator, Crocodile, Heavy Duty Clips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,155 In Stock | 1 : £0.40000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
2,744 In Stock | 1 : £0.81000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 2.130" (54.10mm) | Female Thread, 8-32 | 1 Piece | - | |||
1,797 In Stock | 1 : £1.05000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | AA59466-002 | |||
2,318 In Stock | 1 : £1.07000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Stainless Steel | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
582 In Stock | 1 : £0.98000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
8 In Stock | 1 : £3.17000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 2.030" (51.56mm) | Cage Spring Barrel, 2mm | 1 Piece | - |