Variable Transformers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Voltage - Output
Voltage - Supply
Input Type
Constant Current Load - Max
Size
0
In Stock
Check Lead Time
1 : £1,765.50000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 140VAC
120VAC
Terminals
5A (0.7kVA)
4.160" L x 5.840" W x 4.980" H (105.66mm x 148.34mm x 126.49mm)
0
In Stock
Check Lead Time
1 : £1,867.99000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 140VAC
120VAC
Terminals
10A (1.4kVA)
5.340" L x 6.620" W x 8.060" H (135.64mm x 168.15mm x 204.72mm)
0
In Stock
Check Lead Time
1 : £1,883.69000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 132VAC
120VAC
Terminals
3A (0.4kVA)
3.750" L x 5.000" W x 5.000" H (95.25mm x 127.00mm x 127.00mm)
0
In Stock
Check Lead Time
1 : £1,900.31000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC
120VAC
Terminals
12A (1.44kVA)
5.340" L x 6.620" W x 8.060" H (135.64mm x 168.15mm x 204.72mm)
0
In Stock
Check Lead Time
1 : £2,541.14000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 140VAC
120VAC
Terminals
15A (2.1kVA)
6.800" L x 7.880" W x 8.410" H (172.72mm x 200.15mm x 213.61mm)
0
In Stock
Check Lead Time
1 : £2,851.38000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 140VAC
120VAC
Terminals
25A (3.5kVA)
8.290" L x 9.390" W x 8.400" H (210.57mm x 238.51mm x 213.36mm)
Showing
of 6

Variable Transformers


Variable transformers, or adjustable voltage transformers, allow the user to select an output voltage while maintaining a fixed amperage rating. These transformers have one voltage winding that is tapped at various points to provide multiple output voltages. They are available in bench or panel mount with receptacle or terminal output options, plug or terminal input options, and a wide variety of supply and output voltages.