Power Supplies (Test, Bench)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
9103
PWR SUP 0-42VDC 320W 0-20A
B&K Precision
108
In Stock
1 : £515.76196
Box
Box
Active
Bench (AC to DC)
90 ~ 264VAC
1
0 ~ 42VDC
0 ~ 20A
LED
8
10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm)
Constant Current and Constant Voltage Indicators, USB Interface
320W
1900B Series
1-16V, 60A SWITCHING DC POWER SU
B&K Precision
95
In Stock
1 : £670.49000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 16VDC
0 ~ 60A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
1694
PWR SUPP 1-30V 30A W/REMOTE SENS
B&K Precision
21
In Stock
1 : £518.73000
Box
-
Box
Active
Bench (AC to DC)
100 ~ 240VAC
1
1 ~ 30VDC
30A
LED
3 (2)
14.170" L x 8.660" W x 4.330" H (359.92mm x 219.96mm x 109.98mm)
Adjustable or Fixed Selection Switch
900W
1900B Series
1-30V, 30A SWITCHING DC POWER SU
B&K Precision
0
In Stock
Check Lead Time
1 : £670.49000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 32VDC
0 ~ 30A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
WPS300S-80-10
1mV 0.1mA, 80V 10A 300W, OCP OVP
MATRIX TECHNOLOGY INC.
0
Marketplace
1 : £252.31000
Bulk
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 80V
0 ~ 10A
LED
5
9.843" L x 6.693" W x 4.370" H (250.00mm x 170.00mm x 111.00mm)
Adjustable Screen Brightness, List Output, Programmable, RS232, RS485, Switching, USB, Wide Range
300W
Showing
of 5

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.