Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,615 In Stock | 1 : £0.47000 Bulk | - | Bulk | Active | Single End | Triple | 0.301" (7.65mm) | 0.094" (2.39mm) | 0.395" (10.03mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
13,463 In Stock 15,100 Factory | 1 : £0.54000 Bulk | - | Bulk | Active | Single End | Double | 0.281" (7.14mm) | 0.105" (2.67mm) | 0.386" (9.80mm) | Through Hole | Staking Flare | 0.156" (3.96mm) | 0.109" (2.77mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated |