Spade Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock 575 Factory | 25 : £0.67240 Bulk | Bulk | Active | Standard | M6 Stud | 0.472" (12.00mm) | 1.193" (30.30mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Tin | Copper | |||
0 In Stock Check Lead Time | 100 : £0.43580 Bulk | Bulk | Active | Standard | M3.5 Stud | 0.224" (5.70mm) | 0.886" (22.50mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Tin | Copper |