Spade Connectors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
PV18-XXF-XX
PV18-10F-CY
CONN SPADE TERM 18-22AWG #10 RED
Panduit Corp
302
In Stock
1 : £0.77000
Bulk
Bulk
Active
Standard
10 Stud
0.350" (8.89mm)
0.930" (23.62mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
Brazed Seam
Red
Tin
Copper
PV14-8F-M
PV14-8F-M
CONN SPADE TERM 14-16AWG #8 BLU
Panduit Corp
0
In Stock
Check Lead Time
1 : £0.31000
Bulk
Bulk
Active
Standard
8 Stud
0.310" (7.87mm)
0.900" (22.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Brazed Seam
Blue
Tin
Copper
Showing
of 2

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.