Quick Connects, Quick Disconnect Connectors

Results: 115
Stocking Options
Environmental Options
Media
Marketplace Product
115Results
Applied FiltersRemove All

Showing
of 115
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
520988-2
520988-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
40,640
In Stock
1 : £0.26000
Cut Tape (CT)
2,000 : £0.13312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.365" (34.67mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
Ultrapod, AMP
521282-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
25,015
In Stock
1 : £0.39000
Cut Tape (CT)
1,800 : £0.20056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
-
Ultrapod, AMP
521411-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
106,513
In Stock
1 : £0.42000
Cut Tape (CT)
1,800 : £0.21488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
Tin
520973-2
520973-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
33,594
In Stock
1 : £0.22000
Cut Tape (CT)
2,500 : £0.10934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
1.085" (27.56mm)
Crimp
16-20 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
520963-1
520963-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
9,072
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.11741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.366" (34.70mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
-
520963-2
520963-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
18,905
In Stock
1 : £0.24000
Cut Tape (CT)
2,000 : £0.12142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.366" (34.70mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
521367-2
521367-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
21,172
In Stock
1 : £0.26000
Cut Tape (CT)
2,000 : £0.13470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.366" (34.70mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
Ultrapod, AMP
521368-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
167,235
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.12468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.365" (34.67mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
520974-2
520974-2
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
59,948
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.15316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.370" (34.80mm)
Crimp
10-14 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
Ultrapod Series 14-18AWG
520971-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
73,737
In Stock
1 : £0.33000
Cut Tape (CT)
1,800 : £0.17121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
Tin
Ultrapod, AMP
521011-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
11,971
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.16925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.365" (34.67mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Black
Brass
Tin
521747-1
521747-1
250 ULTRA-POD TAB 18-14 BR
TE Connectivity AMP Connectors
2,038
In Stock
1 : £0.67000
Cut Tape (CT)
1,500 : £0.34953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.530" (38.86mm)
Crimp
14-18 AWG
Mating End Insulated
Free Hanging (In-Line)
-
Natural
Brass
-
521838-2
521838-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
9,633
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.08876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
1.085" (27.56mm)
Crimp
16-20 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
520973-1
520973-1
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
11,983
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.10576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
1.085" (27.56mm)
Crimp
16-20 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
-
520982-2
520982-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
25,425
In Stock
1 : £0.22000
Cut Tape (CT)
2,500 : £0.10934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
1.085" (27.56mm)
Crimp
16-20 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
Ultrapod, AMP
521367-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
6,800
In Stock
1 : £0.25000
Cut Tape (CT)
2,000 : £0.13025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.366" (34.70mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
-
521366-2
521366-2
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
22,803
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.14536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.370" (34.80mm)
Crimp
10-14 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
520971-1
520971-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
5,665
In Stock
1 : £0.36000
Cut Tape (CT)
1,800 : £0.18854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
-
Ultrapod, AMP
521597-2
CONN QC RCPT 14-18AWG 0.187
TE Connectivity AMP Connectors
15,174
In Stock
1 : £0.37000
Cut Tape (CT)
2,200 : £0.18769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
Tin
Ultrapod, AMP
521411-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
7,145
In Stock
1 : £0.40000
Cut Tape (CT)
1,800 : £0.20791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
-
Ultrapod Series 14-18AWG
521282-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
3,458
In Stock
1 : £0.40000
Cut Tape (CT)
1,800 : £0.20731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
Tin
Ultrapod, AMP
521217-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
3,551
In Stock
1 : £0.71000
Cut Tape (CT)
1,500 : £0.37380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.530" (38.86mm)
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
1969109-1
1969109-1
250 ULTRA-POD FLAG 18-14 BR
TE Connectivity AMP Connectors
6,200
In Stock
1 : £0.44000
Bulk
Bulk
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
-
-
-
Crimp
14-18 AWG
Fully Insulated
Free Hanging (In-Line)
-
White
Brass
-
Ultrapod, AMP
521225-2
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
9,052
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.11511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
1.085" (27.56mm)
Crimp
16-20 AWG
Fully Insulated
Free Hanging (In-Line)
-
Natural
Brass
Tin
Ultrapod Series 18-22
521600-2
CONN QC RCPT 18-22AWG 0.187
TE Connectivity AMP Connectors
6,565
In Stock
1 : £0.37000
Cut Tape (CT)
2,400 : £0.18625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.187" (4.75mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Natural
Brass
Tin
Showing
of 115

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.