Quick Connects, Quick Disconnect Connectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0192760005
0192760005
CONN QC RCPT 14-16AWG 0.250
Molex
29,869
In Stock
1 : £0.14000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
0192760002
0192760002
CONN QC RCPT 18-22AWG 0.250
Molex
29,223
In Stock
1 : £0.16000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0192760008
0192760008
CONN QC RCPT 10-12AWG 0.250
Molex
14,505
In Stock
1 : £0.28000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.030" (26.16mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
0192760004
0192760004
CONN QC RCPT 14-16AWG 0.250
Molex
10,490
In Stock
2,500 : £0.09102
Cut Tape (CT)
2,500 : £0.09102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
0192760001
0192760001
CONN QC RCPT 18-22AWG 0.250
Molex
0
In Stock
Check Lead Time
7,500 : £0.07782
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0192760007
0192760007
CONN QC RCPT 10-12AWG 0.250
Molex
0
In Stock
Check Lead Time
18,000 : £0.11346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.030" (26.16mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
0192760007
0192760009
CONN QC RCPT 10-12AWG 0.250
Molex
0
In Stock
Check Lead Time
20,000 : £0.16218
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.030" (26.16mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
0192760001
0192760003
CONN QC RCPT 18-22AWG 0.250
Molex
0
In Stock
Check Lead Time
4,000 : £0.16834
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0192760006
0192760006
CONN QC RCPT 14-16AWG 0.250
Molex
0
In Stock
Check Lead Time
4,000 : £0.17574
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
Showing
of 9

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.