Quick Connects, Quick Disconnect Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0197054303
0197054303
CONN QC TAB 0.250 SOLDER
Molex
37,785
In Stock
36,000
Factory
1 : £0.07000
Cut Tape (CT)
9,000 : £0.03950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
-
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
197054203
0197054203
CONN QC TAB 0.250 SOLDER
Molex
12,496
In Stock
216,000
Factory
1 : £0.07000
Cut Tape (CT)
9,000 : £0.03209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
0197054101
0197054101
CONN QC TAB 0.187 SOLDER
Molex
38,332
In Stock
1 : £0.10000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.470" (11.94mm)
0.707" (17.96mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
0197054103
0197054103
CONN QC TAB 0.187 SOLDER
Molex
23,872
In Stock
1 : £0.10000
Cut Tape (CT)
9,000 : £0.06577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.470" (11.94mm)
0.707" (17.96mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
0197054301
0197054301
CONN QC TAB 0.250 SOLDER
Molex
2,941
In Stock
1 : £0.14000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
-
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
019705400x
0197054003
CONN QC TAB 0.250 SOLDER
Molex
45,721
In Stock
60,000
Factory
1 : £0.17000
Cut Tape (CT)
5,000 : £0.08689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.470" (11.94mm)
0.707" (17.96mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
0197054201
0197054201
CONN QC TAB 0.250 SOLDER
Molex
8,674
In Stock
1 : £0.17000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
019705400x
0197054001
CONN QC TAB 0.250 SOLDER
Molex
11,258
In Stock
112,000
Factory
1 : £0.17000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.470" (11.94mm)
0.707" (17.96mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
CONN QC TAB 0.250 SOLDER
0197054204
CONN QC TAB 0.250 SOLDER
Molex
0
In Stock
30,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
CONN QC TAB 0.187 SOLDER
0197054104
CONN QC TAB 0.187 SOLDER
Molex
0
In Stock
5,000 : £0.04418
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
-
-
Solder
-
Non-Insulated
Through Hole
-
-
-
-
Showing
of 10

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.