Quick Connects, Quick Disconnect Connectors

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
019017000x
0190170005
CONN QC RCPT 18-22AWG 0.110
Molex
74,178
In Stock
1 : £0.12000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
0190170001
0190170001
CONN QC RCPT 18-22AWG 0.110
Molex
1,708
In Stock
1 : £0.13000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
0190170008
0190170008
CONN QC RCPT 18-22AWG 0.187
Molex
18,270
In Stock
1 : £0.16000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
0190170031
0190170031
CONN QC RCPT 14-16AWG 0.187
Molex
4,954
In Stock
1 : £0.20000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
0190170043
0190170043
CONN QC RCPT 14-16AWG 0.205
Molex
1,764
In Stock
1 : £0.18000
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
0190170007
0190170007
CONN QC RCPT 18-22AWG 0.187
Molex
3,111
In Stock
1 : £0.21000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
0190170014
0190170014
CONN QC RCPT 18-22AWG 0.250
Molex
3,850
In Stock
12,000
Factory
1 : £0.22000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.880" (22.35mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
0190170047
0190170047
CONN QC RCPT 10-12AWG 0.250
Molex
1,616
In Stock
1 : £0.27000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
1.011" (25.68mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Electro-Tin
0190190008
0190190008
CONN QC RCPT 18-22AWG 0.187
Molex
2,792
In Stock
1 : £0.27000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
01901900xx
0190190028
CONN QC RCPT 14-16AWG 0.187
Molex
1,599
In Stock
1 : £0.27000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
01901900x5
0190190035
CONN QC RCPT 14-16AWG 0.205
Molex
3,797
In Stock
1 : £0.28000
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
0190170032
0190170032
CONN QC RCPT 14-16AWG 0.187
Molex
173
In Stock
1 : £0.20000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
0190170023
0190170023
CONN QC RCPT 14-16AWG 0.110
Molex
902
In Stock
1 : £0.21000
Bulk
Bulk
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
CONN QC RCPT 18-22AWG 0.250
0190170111
CONN QC RCPT 18-22AWG 0.250
Molex
0
In Stock
Check Lead Time
5,000 : £0.10044
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.865" (21.97mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
CONN QC RCPT 18-22AWG 0.187
0190170117
CONN QC RCPT 18-22AWG 0.187
Molex
0
In Stock
Check Lead Time
5,000 : £0.10292
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
CONN QC RCPT 14-16AWG 0.205
0190170044
CONN QC RCPT 14-16AWG 0.205
Molex
0
In Stock
Check Lead Time
4,000 : £0.11132
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
CONN QC RCPT 18-22AWG 0.205
0190170018
CONN QC RCPT 18-22AWG 0.205
Molex
0
In Stock
Check Lead Time
4,000 : £0.11517
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
CONN QC RCPT 14-16AWG 0.205
0190190034
CONN QC RCPT 14-16AWG 0.205
Molex
0
In Stock
Check Lead Time
4,000 : £0.15437
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Blue
Brass
Electro-Tin
0190190014
0190190014
CONN QC RCPT 18-22AWG 0.205
Molex
0
In Stock
Check Lead Time
4,000 : £0.16695
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Electro-Tin
CONN QC RCPT 18-22AWG 0.205
0190190015
CONN QC RCPT 18-22AWG 0.205
Molex
0
In Stock
Check Lead Time
4,000 : £0.16695
Bulk
Bulk
Active
Standard
Female
0.205" (5.21mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
Showing
of 20

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.