Quick Connects, Quick Disconnect Connectors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
7804
7804
CONN QC TAB 0.250 SOLDER
Keystone Electronics
401
In Stock
516
Factory
1 : £2.55000
Bulk
-
Bulk
Active
Header
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
-
Solder
-
Non-Mating End Insulated
Through Hole, Right Angle
4 Tabs
Black
Brass
Tin
521384-4
521384-4
CONN HDR FASTON 0.250 4POS R/A
TE Connectivity AMP Connectors
8,303
In Stock
1 : £1.81000
Bulk
Bulk
Active
Header
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.504" (12.80mm)
Solder
-
Fully Insulated
Through Hole, Right Angle
4 Tabs
Black
Brass
Tin
521384-5
521384-5
CONN HDR FASTON 0.250 5POS R/A
TE Connectivity AMP Connectors
552
In Stock
1 : £2.55000
Bulk
Bulk
Active
Header
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.504" (12.80mm)
Solder
-
Fully Insulated
Through Hole, Right Angle
5 Tabs
Black
Brass
Tin
638207122002
638207122002
WR-FAST_THT MALE RIGHT ANGLED HE
Würth Elektronik
355
In Stock
1 : £0.63000
Bulk
Bulk
Active
Header
Male
0.248" (6.30mm)
0.031" (0.79mm)
-
-
Solder
-
Non-Mating End Insulated
Through Hole, Right Angle
2 Tabs
Black
Steel
Tin
CONN HDR FASTON 0.250 3POS R/A
1-521384-3
CONN HDR FASTON 0.250 3POS R/A
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
3,600 : £0.80754
Bulk
Bulk
Active
Header
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.504" (12.80mm)
Solder
-
Fully Insulated
Through Hole, Right Angle
3 Tabs
Black
Brass
Tin
Showing
of 5

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.