Quick Connects, Quick Disconnect Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
180464-2
180464-2
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
28,518
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.08576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.299" (7.60mm)
-
Crimp
13.5-17 AWG
Non-Insulated
Free Hanging (In-Line), Right Angle
-
-
Brass
Tin
180464-5
180464-5
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
7,157
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.16314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.299" (7.60mm)
-
Crimp
13.5-17 AWG
Non-Insulated
Free Hanging (In-Line), Right Angle
-
-
Phosphor Bronze
Tin
280050-2
280050-2
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
10,337
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.08481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.299" (7.60mm)
-
Crimp
15.5-20 AWG
Non-Insulated
Free Hanging (In-Line), Right Angle
-
-
Brass
Tin
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.