Quick Connects, Quick Disconnect Connectors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
019005000x, Red
0190050001
CONN QC RCPT 18-22AWG 0.250
Molex
35,244
In Stock
1 : £0.18000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19003-0011
0190030011
CONN QC RCPT 18-22AWG 0.187
Molex
17,802
In Stock
20,000
Factory
1 : £0.18000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.780" (19.81mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Red
Brass
Tin
190020001
0190020001
CONN QC RCPT 18-22AWG 0.250
Molex
58,207
In Stock
1 : £0.28000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
190040001
0190040001
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
5,113
In Stock
1 : £0.29000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.970" (24.64mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
190020024
0190020024
CONN QC RCPT 14-16AWG 0.250
Molex
27,087
In Stock
1 : £0.29000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
190010006
0190010006
CONN QC TAB 14-16AWG 0.250 CRIMP
Molex
50,981
In Stock
1 : £0.33000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.960" (24.38mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Zinc
19001-0003
0190010003
CONN QC TAB 18-22AWG 0.187 CRIMP
Molex
24,223
In Stock
1 : £0.65000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
19001-0010
0190010010
CONN QC TAB 10-12AWG 0.250 CRIMP
Molex
3,479
In Stock
1 : £0.48000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.080" (27.43mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Zinc
Avikrimp
0190010008
CONN QC TAB 14-16AWG 0.187 CRIMP
Molex
51,009
In Stock
1 : £0.58000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.900" (22.86mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Zinc
190010002
0190010002
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
832
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.34768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.960" (24.38mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
Showing
of 10

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.