Quick Connects, Quick Disconnect Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
181,680
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.352" (8.94mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
1287
1287-R
MALE .250" QUICK FIT TERMINAL
Keystone Electronics
37,486
In Stock
1 : £0.13000
Cut Tape (CT)
12,500 : £0.04301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
-
-
Brass
Tin
1287
1287
CONN QC TAB 0.250 SOLDER
Keystone Electronics
252,909
In Stock
1 : £0.17000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.552" (14.02mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.